Microchip AT34C02C-TH-B

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk
$ 0.318

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT34C02C-TH-B.

Components Direct

Datasheet21 pages29 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT34C02C-TH-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.164
Stock
288,002
17,315,719
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24C02-FDW6TP
Standard Serial EEPROM I2C 4M Cycles, 1.6V, TSSOP-8L, Tape and Reel
Microchip24AA02-I/ST
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, TSSOP-8, RoHS
Microchip24AA024H-I/ST
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP
STMicroelectronicsM34E02-FDW6TP
M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of Microchip AT34C02C-TH-B provided by its distributors.

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk
SERIAL EEPROM, 2KBIT, 100KHZ, TSSOP-8
2K (256 X 8) TWO-WIRE SERIAL EEPROM WITH PERMANENT AND REVERSIBLE SOFTWARE WRITE PROTECT EEPROM, 256X8, Serial, CMOS, PDSO8
256 X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
AT34C02C-TH-B - Serial EEPROM IC
IC EEPROM 2K I2C 400KHZ 8TSSOP
8 TSSOPPB/HALO FREE1.8V - 8 TSSOP PB/HALO FREE1.8V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT34C02CTHB