Microchip AT29LV040A-20TC

IC Flash 4MBIT Parallel 32TSOP
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT29LV040A-20TC.

DigiKey

Datasheet16 pages29 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 3.98
Stock
99,051
109,026
Authorized Distributors
0
2
Case/Package
TSOP
TSOP
Number of Pins
-
32
Density
-
-
Access Time
150 ns
150 ns
Frequency
200 GHz
200 GHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Microchip AT29LV040A-20TC provided by its distributors.

IC FLASH 4MBIT PARALLEL 32TSOP
Flash, 512KX8, 200ns, PDSO32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT29LV040-A20TC
  • AT29LV040A 20TC
  • AT29LV040A-20TC*
  • AT29LV040A20TC