Microchip AT28HC64B-70JI

8K X 8 EEPROM 5V 70 ns PQCC32
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC64B-70JI.

DigiKey

Datasheet18 pages29 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 5.74
Stock
84,624
27,673
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
32
32
Density
64 kb
-
Access Time
55 ns
-
Frequency
70 GHz
-
Interface
Parallel, SPI
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Descriptions

Descriptions of Microchip AT28HC64B-70JI provided by its distributors.

8K X 8 EEPROM 5V 70 ns PQCC32
IC EEPROM 64KBIT PARALLEL 32PLCC
IC SRAM 1.125MBIT PAR 128TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC64B70JI