Microchip AT28HC64B-12JI

IC EEPROM 64KBIT Parallel 32PLCC
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC64B-12JI.

DigiKey

Datasheet18 pages29 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 5.799
Stock
92,759
678,859
Authorized Distributors
0
6
Case/Package
PLCC
PLCC
Number of Pins
32
32
Memory Type
EEPROM
EEPROM
Density
64 kb
-
Address Bus Width
-
-
Access Time
55 ns
120 ns
Frequency
120 GHz
-
Interface
Parallel, SPI
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Microchip AT28HC64B-12JI provided by its distributors.

IC EEPROM 64KBIT PARALLEL 32PLCC
CAP CER 2.2UF 100V X7R 1812
120NS PLCC IND TEMP <AZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC64B12JI