Microchip AT28HC64B-12JC

IC EEPROM 64KBIT Parallel 32PLCC
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC64B-12JC.

Arrow Electronics

Datasheet21 pages18 years ago

DigiKey

Sierra IC

Alternate Parts

Price @ 1000
$ 5.904
Stock
105,071
667,087
Authorized Distributors
0
6
Case/Package
PLCC
PLCC
Number of Pins
32
32
Density
64 kb
-
Access Time
55 ns
120 ns
Frequency
120 GHz
-
Interface
Parallel, SPI
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Microchip AT28HC64B-12JC provided by its distributors.

IC EEPROM 64KBIT PARALLEL 32PLCC
standard package

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC64B 12JC
  • AT28HC64B-12JC.
  • AT28HC64B12JC