Atmel AT28HC256E-70JC

EEPROM, 32KX8, 70NS, Parallel, Cmos, PQCC32, Plastic, MS-016AE, LCC-32
Datasheet

Price and Stock

DistributorSKUMinPkg
Run Hong ElectronicsAT28HC256E-70JC7,050
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Atmel AT28HC256E-70JC.

Arrow Electronics

Datasheet25 pages29 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 13.154
$ 13.154
Stock
7,050
105,160
105,160
Authorized Distributors
0
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Density
256 kb
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel, SPI
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Atmel AT28HC256E-70JC provided by its distributors.

EEPROM, 32KX8, 70NS, Parallel, Cmos, PQCC32, Plastic, MS-016AE, LCC-32
32K X 8 EEPROM 5V 70 ns PQCC32

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • Atmel (Microchip Technology)
  • ATMEGA
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • ATMEL/MICROCHIP
  • Atmel Semiconductor
  • ATMEL COR
  • ATEML
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC256E70JC