Microchip AT28C010-12JI

IC EEPROM 1MBIT Parallel 32PLCC
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C010-12JI.

DigiKey

Datasheet17 pages29 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 51.834
$ 51.834
Stock
85,374
81,318
81,318
Authorized Distributors
0
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Density
1 Mb
-
-
Access Time
120 ns
120 ns
120 ns
Frequency
120 GHz
-
-
Interface
Parallel, SPI
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Microchip AT28C010-12JI provided by its distributors.

IC EEPROM 1MBIT PARALLEL 32PLCC
120NS PLCC IND TEMP <AZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28C01012JI