Atmel AT28BV256-20JC

EEPROM Parallel 256K-Bit 32K x 8 3.3V 32-Pin PLCC
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Atmel AT28BV256-20JC.

Mouser

Datasheet18 pages29 years ago

Arrow Electronics

Sierra IC

Alternate Parts

Price @ 1000
$ 11.086
Stock
43,179
79,463
Authorized Distributors
0
6
Case/Package
PLCC
PLCC
Number of Pins
32
32
Density
256 kb
-
Access Time
200 ns
200 ns
Frequency
200 GHz
-
Interface
Parallel, SPI
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Descriptions

Descriptions of Atmel AT28BV256-20JC provided by its distributors.

EEPROM Parallel 256K-Bit 32K x 8 3.3V 32-Pin PLCC
IC EEPROM 256KBIT 200NS 32PLCC

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • Atmel (Microchip Technology)
  • ATMEGA
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • ATMEL/MICROCHIP
  • Atmel Semiconductor
  • ATMEL COR
  • ATEML
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28BV25620JC