Atmel AT27C256R-55JC

IC Eprom 256KBIT Parallel 32PLCC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Atmel AT27C256R-55JC.

DigiKey

Datasheet15 pages29 years ago

Alternate Parts

Price @ 1000
$ 9.32
Stock
18,264
35,179
Authorized Distributors
0
1
Case/Package
LCC
PLCC
Number of Pins
32
-
Memory Type
EPROM, EPROMs, OTP
-
Density
-
-
Address Bus Width
-
-
Access Time
55 ns
55 ns
Frequency
55 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Atmel AT27C256R-55JC provided by its distributors.

IC EPROM 256KBIT PARALLEL 32PLCC
IC OTP 256KBIT 55NS 32PLCC

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • Atmel (Microchip Technology)
  • ATMEGA
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • ATMEL/MICROCHIP
  • Atmel Semiconductor
  • ATMEL COR
  • ATEML
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C256R55JC