Microchip AT27C256R-15PI

Nonvolatile Memory (ROM)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C256R-15PI.

Arrow Electronics

Datasheet12 pages27 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.183
$ 2.183
Stock
61,933
74,447
74,447
Authorized Distributors
0
2
2
Case/Package
PDIP
-
-
Number of Pins
28
-
-
Memory Type
EPROM, EPROMs, OTP
-
-
Density
256 kb
-
-
Address Bus Width
-
-
-
Access Time
150 ns
-
-
Frequency
150 GHz
-
-
Interface
Parallel
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Microchip AT27C256R-15PI provided by its distributors.

Nonvolatile Memory (ROM)
32K X 8 OTPROM 150 ns PDIP28
IC EPROM 256KBIT PARALLEL 28DIP
IC OTP 256KBIT 150NS 28DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C256R15PI