Microchip AT25160N-10SI

EEPROM, 2KX8, Serial, CMOS, PDSO8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT25160N-10SI.

DigiKey

Datasheet19 pages24 years ago

Alternate Parts

Price @ 1000
$ 1.07
$ 1.07
Stock
139,391
120,429
120,429
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
16 kb
16 kb
Access Time
3 µs
-
-
Frequency
3 MHz
2 MHz
2 MHz
Interface
-
SPI, Serial
SPI, Serial
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Microchip AT25160N-10SI provided by its distributors.

EEPROM, 2KX8, Serial, CMOS, PDSO8
IC EEPROM 16KBIT SPI 3MHZ 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT25160N10SI