Atmel AT22V10-15PI

Submit Request for Quote

Unfortunately we do not know of any distributors for AT22V10-15PI. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Atmel AT22V10-15PI.

Alternate Parts

Price @ 1000
$ 1.425
Stock
0
50,538
Authorized Distributors
0
3
Max Frequency
83.3 MHz
-
Memory Type
-
-
Number of I/Os
-
-
Number of Macrocells
10
-
Number of Inputs
-
-
Number of Outputs
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Nominal Supply Current
100 mA
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
Case/Package
PDIP
-
Number of Pins
-
-

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • Atmel (Microchip Technology)
  • ATMEGA
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • ATMEL/MICROCHIP
  • Atmel Semiconductor
  • ATMEL COR
  • ATEML
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT22V1015PI