Microchip AT22LV10L-25JC

1999 Non-RoHS Compliant Obsolete Surface Mount Programmable Logic Device (PLD) IC 3V 25ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT22LV10L-25JC.

Mouser

Datasheet12 pages26 years ago

CAD Models

Download Microchip AT22LV10L-25JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
Stock
121,526
86,297
Authorized Distributors
0
1
Max Frequency
83.3 MHz
33.3 MHz
Memory Type
-
-
Number of I/Os
-
-
Number of Macrocells
10
10
Number of Inputs
-
-
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Nominal Supply Current
12 mA
-
Max Supply Current
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
Case/Package
J
J
Number of Pins
28
28

Descriptions

Descriptions of Microchip AT22LV10L-25JC provided by its distributors.

1999 Non-RoHS Compliant Obsolete Surface Mount Programmable Logic Device (PLD) IC 3V 25ns
Electronically Erasable Programmable Logic Devices - EEPLDS 500 Gate, Low V
IC PLD 10MC 25NS 28PLCC
OT PLD 25 ns PQCC28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT22LV10L25JC