Microchip AT17LV256-10SI

EEPROM Serial-2Wire 256K-Bit 256K x 1 3.3V/5V 20-Pin SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17LV256-10SI.

Mouser

Datasheet29 pages29 years ago

Verical

Alternate Parts

Price @ 1000
$ 9.74
Stock
85,706
14,705
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Memory Type
EEPROM
-
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
12.5 MHz
-
Interface
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Descriptions

Descriptions of Microchip AT17LV256-10SI provided by its distributors.

EEPROM Serial-2Wire 256K-Bit 256K x 1 3.3V/5V 20-Pin SOIC
256 KBIT EEPROM 8 PIN LAP FULLY GREEN IND GRADE - 10MHZ 20 S
IC FPGA CONFIG EEPROM 256KB 20-PIN SOIC
IC SRL CONFG EEPROM 256K 20SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT17LV25610SI