ASSMANN WSW Components DK-1511-003/BL

Cable Assembly Cat 5e UTP 0.914m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components DK-1511-003/BL.

IHS

Datasheet1 page4 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-5.96%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2010-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IDC Flat Cable .050 34CONDUCT 28AWG NOT 34FT LENGTH 1FT
IDC Flat Cable .050 20CONDUCT 28AWG NOT 20FT LENGTH 1 FT
IDC Flat Cable .050 9 CONDUCT 28AWG NOT 9FT LENGTH 1 FT
Wire And Cable, 14 Conductor(s), 26AWG, 300V, Flat Cable
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length

Descriptions

Descriptions of ASSMANN WSW Components DK-1511-003/BL provided by its distributors.

Cable Assembly Cat 5e UTP 0.914m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
568B Color 24 AWG Black 3 Feet Unshielded Booted 1:1 Contacts CAT5e Patch Cord
Cable Assembly Cat 5E |ASSMANN DK-1511-003/BL
CABLE MOD 8P8C PLUG TO PLUG 3'
CABLE RJ45 CAT5E W/BOOT 3' BLK

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • DK-1511-003-BL
  • DK-1511-003BL