ASSMANN WSW Components AWHW20G-0202-T-R

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components AWHW20G-0202-T-R.

IHS

Datasheet4 pages4 years ago

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.375
$ 0.4
Stock
12,331
96,686
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Nickel

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2014-12-05
LTD Date2014-12-05

Descriptions

Descriptions of ASSMANN WSW Components AWHW20G-0202-T-R provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
DIN 41651, BOX HEADER, 2.54MM, 2
IDC BOX HEADER, 20 CONTACTS

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWHW 20G-0202-T-R
  • AWHW-20G-0202-T-R
  • AWHW20-G-0202-T-R
  • AWHW20G0202-T-R