ASSMANN WSW Components AU-Y1006-2

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components AU-Y1006-2.

IHS

Datasheet1 page7 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-21.74%

CAD Models

Download ASSMANN WSW Components AU-Y1006-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.634
$ 0.565
Stock
31,704
45,589
Authorized Distributors
6
6
Connector Type
USB
USB
Gender
Female
Female
Number of Ports
1
1
Number of Contacts
4
4
Termination
-
Solder
Orientation
Right Angle
Right Angle
Current Rating
1.5 A
1.5 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
TE Connectivity770849-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Molex Diverter cap, C-Gridseries, 2road, 2.54mmPitch, Black, tin plated nickel plated contacts
PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder
PCB Receptacle, 4 Contacts, 1 Row, 1.25mm, Tin, 1A, SMT, Straight, Copper Alloy, Wire-to-Board

Descriptions

Descriptions of ASSMANN WSW Components AU-Y1006-2 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking
Conn USB 2.0 Type A RCP 4 POS 1mm Solder RA SMD 4 Terminal 1 Port Tray
Waterproof 4 Position Board Lock Horizontal Right Angle USB 2.0 Connector
USB-A (USB TYPE-A) USB 2.0 1-4 Pin Plug, Horizontal Mount, SMD
CONN RCPT USB2.0 TYPEA 4P SMD RA

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW