ASSMANN WSW Components AU-Y1005-2-R

Conn, (Order Au-Y1005-2) Usb 2.0 R/A Fmal Type-A Pcb
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components AU-Y1005-2-R.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 0.383
Stock
9,363
69,872
Authorized Distributors
0
6
Gender
Receptacle
Female
Pitch
-
-
Number of Positions
-
4
Number of Rows
-
1
Mount
Horizontal, Through Hole
Horizontal, Through Hole
Contact Plating
Gold
Gold
Housing Material
Polybutylene
Polybutylene
Connector Type
USB
USB
Current Rating
-
1.5 A
Number of Contacts
4
4
Contact Material
Bronze
Bronze

Descriptions

Descriptions of ASSMANN WSW Components AU-Y1005-2-R provided by its distributors.

Conn, (Order Au-Y1005-2) Usb 2.0 R/A Fmal Type-A Pcb
USB CONNECTOR 2.0

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW