ASSMANN WSW Components A-CCS84-Z

84 Position 1.27 mm Pitch Closed Frame Through Hole Tin PLCC Socket
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-CCS84-Z.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page14 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 3.34
Stock
1
14,546
Authorized Distributors
0
6
Gender
-
Female
Pitch
1.27 mm
2.54 mm
Number of Positions
-
84
Number of Rows
-
-
Mount
Through Hole
Through Hole
Termination
-
Solder
Orientation
-
Straight
Contact Plating
Tin
Tin
Housing Material
-
PBT
Contact Material
Bronze
Bronze

Related Parts

TE Connectivity390185-6
Card Edge Connector, 168 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
IC Socket, PLCC28, 28 Contact(s)

Descriptions

Descriptions of ASSMANN WSW Components A-CCS84-Z provided by its distributors.

84 Position 1.27 mm Pitch Closed Frame Through Hole Tin PLCC Socket
Socket and Chip Carrier
CONN SOCKET PLCC 84POS TIN

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW