ASJ CR21-000-ZK

Metal Glaze/thick Film, 0ohm, Surface Mount, 0805
Production

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesCR21-000-ZK700,0001
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for ASJ CR21-000-ZK.

IHS

Datasheet21 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
700,000
116,935,666
116,935,666
Authorized Distributors
0
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
-
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ASJ CR21-000-ZK provided by its distributors.

Metal Glaze/thick Film, 0ohm, Surface Mount, 0805
Resistor SMD [ASJ] CR21-000-ZK Resistor SMD
RC0805 0R I=2A

Manufacturer Aliases

ASJ has several brands around the world that distributors may use as alternate names. ASJ may also be known as the following names:

  • ASJ PTE LTD
  • ASJ COMPONENTS
  • ASJ HOLDING LIMITED
  • ASJ ELECTRONICS
  • ASJ COMPONENTS INC
  • ASJ Holdings Limited
  • ASJ ELECT
  • ASJ HOLDINGS
  • ASJ COMPO
  • ASJ COMP
  • ASJ Group
  • ASJ ELEC
  • ASJ (MC)
  • ASJ INC
  • ASJ Holdings Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR21000ZK