ASJ CR16-1430-FL

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for CR16-1430-FL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ASJ CR16-1430-FL.

IHS

Datasheet22 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
0
1,541,134
1,541,134
Authorized Distributors
0
6
6
Resistance
143 Ω
143 Ω
143 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ASJ CR16-1430-FL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

ASJ has several brands around the world that distributors may use as alternate names. ASJ may also be known as the following names:

  • ASJ PTE LTD
  • ASJ COMPONENTS
  • ASJ HOLDING LIMITED
  • ASJ ELECTRONICS
  • ASJ COMPONENTS INC
  • ASJ Holdings Limited
  • ASJ ELECT
  • ASJ HOLDINGS
  • ASJ COMPO
  • ASJ COMP
  • ASJ Group
  • ASJ ELEC
  • ASJ (MC)
  • ASJ INC
  • ASJ Holdings Group