Advanced Energy AVD100-48S05B-6L

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
$ 46.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy AVD100-48S05B-6L.

IHS

Datasheet27 pages4 years ago

Electro Sonic

Sager Power Systems

Newark

Inventory History

3 month trend:
+106%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
Murata Power SolutionsULT-5/5-D48NM-C
ULT Series 25 W Single Output 5 V Thirty-Second-Brick Isolated DC/DC Converter
Murata Power SolutionsNPH10S4805EIC
Module DC-DC 48VIN 1-OUT 5.1V 1.96A 10W 6-Pin DIP Tube
Advanced EnergyAVD120-48S12-6L
DC DC CONVERTER 12V 120W / Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input
XP PowerISB0148S12
XP POWER ISB0148S12 Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 36 V, 75 V, 1 W, 12 VNew
XP PowerJCE0648S05
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin PDIP Module

Descriptions

Descriptions of Advanced Energy AVD100-48S05B-6L provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Isolated DC/DC Converters 100W 36-75Vin 5V@20A 3.8mm Pin BP
Isolated Through Hole DC/DC Converter, ITE, 2:1, 100 W, 1 Output, Fixed, 5 V, 20 A, Regulated, Sixteenth Brick
250KHz Fixed 1 5V 75V 36V 33mm*22.9mm*12.7mm
Dc-Dc Converter, 5V, 20A, Th; Dc/Dc Converter Type:Sixteenth Brick; Output Power Max:100W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Width:22.9Mm; Depth:33Mm Rohs Compliant: Yes |Artesyn Embedded Technologies AVD100-48S05B-6L

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy