Aries LCQT-QFP0.5-60

LCQT Series 60 Contact 7 x 10 mm QFP Prototyping Adapter - QFP-60
$ 8.829
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries LCQT-QFP0.5-60.

Newark

Datasheet1 page12 years ago

Future Electronics

Related Parts

14KB 4V~5.5V PIC 20MHz FLASH 33 MQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44
MicrochipATSAM3S1AB-AU
MCU 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin LQFP
NXP SemiconductorsMC9S08AC32CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 32 KB, 64 Pins, QFP
NXP SemiconductorsMC9S08AW32CFUE
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz
NXP SemiconductorsMC9S08GT16ACFBE
MC9S08GT16ACFBE, 8bit S08 Microcontroller, 40MHz, 16 kB Flash, 44-Pin QFP

Descriptions

Descriptions of Aries LCQT-QFP0.5-60 provided by its distributors.

LCQT Series 60 Contact 7 x 10 mm QFP Prototyping Adapter - QFP-60
IC ADAPTOR, 60-QFP TO PGA, 2.54MM
SOCKET ADAPTER MULT PKG TO 60QFP
Sockets & Adapters SO Prototyp Adaptor

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED