Aries 44-547-11

IC Socket, SOIC44, 44 Contact(s)
$ 260.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 44-547-11.

IHS

Datasheet1 page16 years ago

Farnell

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Header; Conn; Interconnect System; PCB Socket; 50 Cont; Thru-Hole; 851 Series; 11 AWG
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket
80000905473 8444-21B1-Rk-Tr=Plcc44,Smt,150Sn,Nopost,T&R Rohs Compliant: Yes
1.27mm Pitch Female PLCC Socket, 44 Way SMT, Tin over Nickel Plated Contacts
PLCC Fine Pitch Sockets 44P PLCC SOCKET SMT W/LOCATION POSTS

Descriptions

Descriptions of Aries 44-547-11 provided by its distributors.

IC Socket, SOIC44, 44 Contact(s)
CONN SOCKET SOIC ZIF 44POS GOLD
DIP/SIP Sockets UNIV SOIC ZIF SKT
SOCKET IC, SOIC, ZIF, UNIVERSAL; No. of Contacts:44Contacts; Pitch Spacing:-; Product Range:-; Row Pitch:15.24mm; Contact Material:Beryllium Copper;
SOCKET IC, SOIC, ZIF, UNIVERSAL; Connector Type:IC Socket; Pin Format:SOIC; Ways, No. of:44; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:1.27mm; Series:547; Row Pitch:15.24mm; Mounting Type:PC Board; Case Style:SOIC; Flammability Rating:UL94V-0; Material:Glass filled polyphenylene sulfide body; Max Contact Current:1A

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED