Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 8444-21B1-RK-TR

80000905473 8444-21B1-Rk-Tr=Plcc44, Smt, 150Sn, Nopost, T&R Rohs Compliant: Yes
$ 2.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8444-21B1-RK-TR.

HQonline

Datasheet3 pages15 years ago

Factory Futures

Inventory History

3 month trend:
-99.88%

CAD Models

Download 3M 8444-21B1-RK-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.12
$ 1.47
Stock
6,942
6,674
Authorized Distributors
6
6
Gender
-
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
44
44
Number of Rows
-
4
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
-
PBT
Contact Material
Copper
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-03-31

Related Parts

IC SOCKET 44CNTS 0.05IN. PHOSPHORBRONZE TIN OVER NICKEL PACKAGED TUBE-LOOSE
Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube
PLCC Fine Pitch Sockets 44P PLCC SOCKET SMT W/LOCATION POSTS
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/O LOC POSTS
CONN, IC SOCKET, PLCC, 52, 940 SERIES, SMT, 0.05" PIN SPCNG, PHOSPHOR BRONZE

Descriptions

Descriptions of 3M 8444-21B1-RK-TR provided by its distributors.

80000905473 8444-21B1-Rk-Tr=Plcc44,Smt,150Sn,Nopost,T&R Rohs Compliant: Yes
Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD T/R
IC & Component Sockets 44POS PLCC SOCKET
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
7000057182 80000905473 PLCC44SMT150SNNOPOSTTR
PLCC44 SMT 150SN NOPOST T&R 8400 SERIES
插座, 3M CHIP CARRIER, 8400 系列, 8;
SOCKETS, PLCC, PGA, 8400 SERIES; No. of Contacts: 44Contacts; Connector Type: PLCC Socket; Pitch Spacing: 1.27mm; Product Range: 8400 Series; Row Pitch: -; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Contact

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0547-3
  • 80000905473
  • 8444-21B1-RK-TR.