Aries 40-6554-10

IC Socket, DIP42, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 14.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 40-6554-10.

IHS

Datasheet1 page13 years ago

Electro Sonic

Factory Futures

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-10.99%

CAD Models

Download Aries 40-6554-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.764
$ 47.328
Stock
13,676
60
Authorized Distributors
6
5
Connector Type
DIP, Socket
DIP
Number of Contacts
40
40
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Material
Copper
Copper
Contact Plating
Tin
Gold
Housing Material
Polyphenylene
Polyphenylene
Max Current Rating
1 A
1 A
Max Voltage Rating (AC)
1 kV
1 kV
Max Operating Temperature
105 °C
150 °C
Min Operating Temperature
-
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aries Electronics IC Test Socket, 24-Pin, DIP, 2.54mm Pitch, 2-Row, Receptacle, TH
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
526 Series 28 Position 2.54 mm Pitch Zero-Insertion-Force Socket

Descriptions

Descriptions of Aries 40-6554-10 provided by its distributors.

IC Socket, DIP42, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
X55X Series 40 Pin 2.54mm Pitch Through Hole DIP Test Socket
Conn DIP Test Socket SKT 40 POS Solder ST Thru-Hole 40 Port
SOCKET,ZIF,40PIN,TIN CONTACT .3"TO.6",USE W/STD 40PIN SKT
IC & Component Sockets 40P TEST SOCKET T
Aries Electronics test socket ICsocket, 40contact, DIPencapsulation, 2.54mmPitch, 2line, Mother seat, Through hole mounting
CONN IC DIP SOCKET ZIF 40POS TIN
Socket Ic, Zif, 40Way; |Aries 40-6554-10
SOCKET IC, ZIF, 40WAY; No. of Contacts: 40Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: X55X Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Tin Plated Contacts; SV

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40-6554-10.