Aries 40-6554-11

IC Socket, DIP42, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 47.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 40-6554-11.

IHS

Datasheet1 page13 years ago

element14 APAC

Master Electronics

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
+23.89%

CAD Models

Download Aries 40-6554-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 47.328
$ 14.764
Stock
60
13,676
Authorized Distributors
5
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Contacts
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Polyphenylene
Polyphenylene
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions68683-320LF
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions68683-220LF
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
TE Connectivity2-534998-0
Conn Socket Strip F 40 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
1.27mm Pitch EBBI 50D Receptacle, Vertical, 40 Circuits, 2.79mm PC Tail Length
ESW - Samtec 2.54mm Elevated Socket Strip, 2.29mm Contact. 16.13mm Profile (33)
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount

Descriptions

Descriptions of Aries 40-6554-11 provided by its distributors.

IC Socket, DIP42, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Test Socket SKT 40 POS Solder ST Thru-Hole 40 Port
SOCKET,IC,40-6554-11,ZIF-40DIP .600RH DOWN ON,SOLDR TAIL,GOL
DIP/SIP Sockets 40 PIN W/HANDLE
Socket Dil Zif Gold 40Way; |Aries 40-6554-11
CONN IC DIP SOCKET ZIF 40POS GLD
SOCKET DIL ZIF GOLD 40WAY; No. of Contacts: 40Contacts; Connector Type: DIP; Pitch Spacing: 2.54mm; Product Range: 6554 Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED