Aries 24-6554-10

Aries Electronics IC Test Socket, 24-Pin, DIP, 2.54mm Pitch, 2-Row, Receptacle, TH
$ 9.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 24-6554-10.

IHS

Datasheet1 page13 years ago

element14 APAC

Future Electronics

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+56.90%

CAD Models

Download Aries 24-6554-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-1571552-8
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Connector ZIF Socket SKT 24 Position 2.54mm Solder Straight Thru-Hole
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity / AMP8-1437537-2
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Aries 24-6554-10 provided by its distributors.

Aries Electronics IC Test Socket, 24-Pin, DIP, 2.54mm Pitch, 2-Row, Receptacle, TH
IC Socket, DIP36, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
Connector Test Socket Receptacle 24 Position 2.54mm Solder Straight Thru-Hole
SOCKET IC, ZIF, 24WAY; No. of Contacts: 24Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: X55X Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Tin Plated Contacts; SV
Dip Socket, 24 Position, Through Hole Vertical; Rango De Producto:Serie X55X; Conector, Tipo:Dip Socket; Núm. De Contactos:24; Espaciado, Paso:2.54Mm; Paso De Fila:15.24Mm; Contacto, Chapado:Estaño |Aries 24-6554-10

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24-6554-10.