Aries 20-823-90T

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 9.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 20-823-90T.

IHS

Datasheet1 page11 years ago

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Aries 20-823-90T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-746610-5
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tube
TE Connectivity5102159-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5-87579-7
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Amphenol89883-410LF
Conn Socket Strip RCP 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Aries 20-823-90T provided by its distributors.

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 20 POS 2.54mm Solder RA Thru-Hole
20 Position 7.62 mm Pitch Horizontal Socket Tin Plating
IC & Component Sockets 20P VERTICAL DISPLAY
Socket, Horizontal Display, 20Way
800 VERTISOCKET HORIZONTAL MOUNT
SOCKET, HORIZONTAL DISPLAY, 20WAY; No. of Contacts: 20Contacts; Connector Type: DIP; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No S

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20-823-90T.