Aries 14-823-90

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 6.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 14-823-90.

IHS

Datasheet1 page11 years ago

Mouser

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount Right Angle
TE Connectivity1-215919-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Amphenol Communications Solutions89883-307LF
Conn Socket Strip RCP 14 POS 2.54mm Solder RA Thru-Hole Tube
2.54mm (0.1) Pitch DIL Horizontal PC Tail Socket Assembly, selective gold + tin, 8+8 contacts"
TE Connectivity534206-7
14 Contact(S), Female, Straight Two Part Board Connector, Solder, Receptacle

Descriptions

Descriptions of Aries 14-823-90 provided by its distributors.

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole
IC ADAPTER,14-823-90, HORIZONTAL MOUNTING,14DIP,GOLD
IC & Component Sockets 14P RT.ANG. GLD
- IC SOCKETS & CARD CONNECTORS
SOCKET, HORIZONTAL DISPLAY, 14WAY; Connector Type:DIP; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector A Contact ;RoHS Compliant: Yes

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED