Aries 14-810-90C

Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole
$ 7.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 14-810-90C.

IHS

Datasheet1 page22 years ago

element14 APAC

Future Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 14 Circuits 0.76
TE Connectivity1-1437531-7
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1437531-0
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-102557-3
Conn Shrouded Header HDR 14 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
Pin Header, Right Angle, Signal, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Aries 14-810-90C provided by its distributors.

Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole
IC Socket, DIP14, 14 Contact(s)
IC & Component Sockets 14P RT.ANG GOLD
14 Position Gold IC Dip Socket
SOCKET,VERTICAL DISPLAY,14WAY; Connector Type:DIP; Pin Format:DIP; Ways, No. of:14; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:2.54mm; Series:810; Row Pitch:7.62mm; Mounting Type:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED