TE Connectivity 2-1437531-0

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437531-0.

ShanghaiCT

Datasheet6 pages9 years ago
Datasheet1 page21 years ago

Master Electronics

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity2-1571586-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-1571550-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity5-1571552-2
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
CONN IC SOCKET DIP 14 INTEGRAL DECOUPLING CAPACITOR OPEN 110 SERIES THRU-HOLE
Capacitor Socket, DIP, SKT, 14 POS, 2.54mm, Solder, ST, Thru-Hole, Tube
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount, HLE
HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile
Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch
TE Connectivity516-AG11D
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1437536-3
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1658527-5
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Automotive

Descriptions

Descriptions of TE Connectivity 2-1437531-0 provided by its distributors.

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
DIP Sockets with Machined Contacts GOLD CNT TIN SLV 14P
DIP SOCKET, 14 POSITION, THROUGH HOLE
@AMP DIP Sockets Four-Fingered
514-AG11D-LF=500 DIP,PCB,AU/SN
TE Connectivity 2-1437531-0 ICソケット
RS APAC
DIP SOCKET, 14POS, THROUGH HOLE; Connect; DIP SOCKET, 14POS, THROUGH HOLE; Connector Type:DIP Socket; Series:500; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214375310
  • 514-AG11D
  • 514AG11D