Aries 14-810-90

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 6.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 14-810-90.

IHS

Datasheet1 page19 years ago

element14 APAC

Future Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+39.96%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount, SSW
TE Connectivity534206-7
14 Contact(S), Female, Straight Two Part Board Connector, Solder, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Mount, SSW Series
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au), 14 Circuits
Amphenol Communications Solutions71918-114LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI Quickie
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Solder, SSW Series, Phosphor Bronze

Descriptions

Descriptions of Aries 14-810-90 provided by its distributors.

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
800 Series 14 Pin 7.62 mm Pitch Vertical Mount Bifurcated Contact Vertisocket
Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole
IC & Component Sockets 14P RT.ANG GLD
Socket, Vertical Display, 14Way; Product Range:-; Connector Type:Dip; No. Of Contacts:14Contacts; Pitch Spacing:2.54Mm; Row Pitch:7.62Mm; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; Svhc:No Svhc Rohs Compliant: Yes |Aries 14-810-90

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED