Arduino A000005

ATmega328 Microcontroller Development Board 16MHz CPU 2KB RAM 1KB/32KB EEPROM/Flash
$ 22.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino A000005.

element14 APAC

Datasheet4 pages13 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
+68.52%

CAD Models

Download Arduino A000005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATMEGA8-16PU
8KB 4.5V~5.5V AVR 1KB 16MHz FLASH 23 DIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP - ATMEGA2560-16AU - MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-100
MicrochipATMEGA16L-8AU
Microchip - ATMEGA16L-8AU - Microcontroller Mcu, 8 Bit, Atmega, 8MHZ, TQFP-44

Descriptions

Descriptions of Arduino A000005 provided by its distributors.

ATmega328 Microcontroller Development Board 16MHz CPU 2KB RAM 1KB/32KB EEPROM/Flash
ARDUINO NANO, EVALUATION BOARD; Silicon Manufacturer: Arduino; No. of Bits: 8bit; Silicon Family Name: ATmega; Core Architecture: ATmega; Core Sub-Architecture: AVR; Silicon Core Number: ATmega328; Kit Contents: Board; Product
Dev Board, Atmega328, Arduino Nano 3.0; Circuito Integrado, Fabricante:Atmel; Núcleo, Arquitectura:Avr; Núcleo, Subarquitectura:Megaavr; Núcleo De Silicio, Numeración:Atmega328; Nombre De La Familia Del Silicio:Atmega |Arduino A000005
Family Name = ATmega / Product Type = Arduino Nano / Frequency MHz = 20 / Program Memory kB = 33 / Memory Size kB = 2 / Memory Type = SRAM / Interfaces = PWM / Interfaces = SPI / Interfaces = I²C / Interfaces = USB / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 12 / Length mm = 45 / Width mm = 18 / Weight g = 7

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team