Arcolectric C1350ARBB-602AW

Rocker Switch, Dpst, On-Off, Latched, 20A, 24Vdc, Quick Connect Terminal, Softline Matt Type
$ 5.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric C1350ARBB-602AW.

IHS

Datasheet4 pages14 years ago

Newark

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-77.05%

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-09-04

Related Parts

E-SwitchWB242D1100
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 20A 250VAC 1491.4VA
Carling TechnologiesTIGK51-6S-BL-NBL
CARLING TECHNOLOGIES TIGK51-6S-BL-NBL Rocker Switch,DPST,4 Connections
ArcolectricC1350AABB-602AW
Rocker Switch, DPDT, On-off, 20A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGRB260F101BBNN
Rocker Switch, DPST, On-off, 21A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
ArcolectricC1353AABR2
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA
TE Connectivity / AMP1571103-1
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles

Descriptions

Descriptions of Arcolectric C1350ARBB-602AW provided by its distributors.

Rocker Switch, Dpst, On-Off, Latched, 20A, 24Vdc, Quick Connect Terminal, Softline Matt Type
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA Bulk
SWITCH, ROCKER, HIGH INRUSH, ON-OFF, 16A, WITH LEGEND, 2 POLE, 23X28.4MM CUT OUT
SWITCH, ROCKER, DPST, 20A, 250VAC, BLACK; Switch Operation: On-Off; Contact Configuration: DPST; Illumination: Non Illuminated; Switch Mounting: Panel Mount; Actuator / Cap Colour: Black; Product Range: 135 94T5533
SWITCH, ROCKER, DPST, 20A, 250VAC, BLACK; SWITCH, ROCKER, DPST, 20A, 250VAC, BLACK; Contact Configuration:DPST; Switch Operation:On-Off; Contact Current Max:20A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Switch Mounting:Panel; Actuator / Cap Color:Black

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1350ARBB 602AW
  • C1350ARBB602AW