Arcolectric C1350AABB-602AW

Rocker Switch, DPDT, On-off, 20A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 5.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric C1350AABB-602AW.

IHS

Datasheet4 pages14 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-28.81%

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-10-22

Related Parts

E-SwitchWB242D1100
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 20A 250VAC 1491.4VA
CW IndustriesGRB260F101BBNN
Rocker Switch, DPST, On-off, 21A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
ArcolectricC1350ARBB-602AW
Rocker Switch, Dpst, On-Off, Latched, 20A, 24Vdc, Quick Connect Terminal, Softline Matt Type
ArcolectricC1353AABR2
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA
TE Connectivity / AMP1571103-1
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
E-SwitchR5BBLKREDFF1
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles

Descriptions

Descriptions of Arcolectric C1350AABB-602AW provided by its distributors.

Rocker Switch, DPDT, On-off, 20A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA Bulk
SWITCH, ROCKER, HIGH INRUSH, DPST, ON-OFF, 16A, WITH LEGEND, TWO POLE, ACTUATOR
Switch, Rocker, Dpst, 20A, 250Vac, Black; Switch Operation:On-Off; Contact Configuration:Dpst; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:1350 Series; Contact Voltage Vdc:- Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1350AABB-602AW

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1350AABB602AW