Ohmite HS50 6K8 J

Res Wirewound 6.8K Ohm 5% 14/50W ±25ppm/C Aluminum Housed AXL Chassis Mount
$ 4.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 6K8 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite45J6K8E
Fixed Resistor, Wire Wound, 5W, 6800ohm, 460V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity3-1623714-3
Fixed Resistor, Wire Wound, 4W, 6800ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43J6K8E
Fixed Resistor, Wire Wound, 3W, 6800ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity3-1623714-3
Fixed Resistor, Wire Wound, 4W, 6800ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite40J6K8
Res Wirewound 6.8K Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 6.5W, 6800ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 6K8 J provided by its distributors.

Res Wirewound 6.8K Ohm 5% 14/50W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 6800ohm, 1250V, 5% +/-Tol, 25ppm/Cel
5% ¡À25ppm/¡æ 6.8K¦¸ 50W 49.1mm*28mm*14.8mm
ALUMINIUM HOUSED WIREWOUND RESISTOR, 6.8K, 50W
Wirewound Resistors - Chassis Mount
50 Watts Al Housed 6K8 Ohms 5%
HS50 6K8 J, OHMITE MANUFACTURING
Res, 6K8, 50W, Solder, Wirewound; Resistance:6.8Kohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Ohmite HS506K8J
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 6.8 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 49.1 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-6K8-J
  • HS506K8J