Ohmite HS50 27R F

Fixed Resistor, Wire Wound, 50W, 27ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 27R F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+256%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityHSA5027RF
Res Wirewound 27 Ohm 1% 50W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
Res Thick Film 27 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Res Wirewound 27 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite850F25R
Resistor, 25 Ohm, 50 Watt, Fixed, Chassis Mount, Wirewound, +-1% Tol
RH Series 49.99 x 21.44 mm 50 W 25 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Fixed Resistor, Wire Wound, 50W, 28ohm, 37.4166V, 1% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 27ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 27ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 27ohm, 160V, 1% +/-Tol, 100ppm/Cel, 6365
Fixed Resistor, Wire Wound, 3W, 27ohm, 9V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Wirewound 25 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo
Res Wirewound 25 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of Ohmite HS50 27R F provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 27ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 27 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
1% ¡À100ppm/¡æ 27¦¸ 50W 49.1mm*14.2mm*14.8mm
RES, 27R, 50W, SOLDER, WIREWOUND
Wirewound Resistors - Chassis Mount
HS50 27R F, OHMITE MANUFACTURING
Res, 27R, 50W, Solder, Wirewound; Resistance:27Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Ohmite HS5027RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 27 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-27R-F
  • HS5027R F
  • HS5027RF