Ohmite HS150 8R F

Res 8 Ohm 1% 45/150W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 8.554
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 8R F.

Sager Electronics

Datasheet2 pages12 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+50.76%

Related Parts

OhmiteHS25 8R F
Res Wirewound 8 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS50 8R F
Resistor;Wirewound;8 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
OhmiteHS75 8R F
Res Wirewound 8 Ohm 1% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 0.4W, 0.8ohm, 0.5657V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 7.5ohm, 2.7386V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.87V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Ohmite HS150 8R F provided by its distributors.

Res 8 Ohm 1% 45/150W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res, 8R, 150W, Solder, Wirewound; Resistance:8Ohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 1%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:97.7Mmrohs Compliant: Yes |Ohmite HS1508RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 8 / Tolerance (±) % = 1 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150-8R-F
  • HS1508RF