Ohmite HS300 4R F

Res Wirewound 4 Ohm 1% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 43.459
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 4R F.

Sager Electronics

Datasheet2 pages12 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+57.89%

Related Parts

OhmiteHS50 4R F
Resistor;Wirewound;4 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
OhmiteHS25 4R F
Res Wirewound 4 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS75-4R-F
Res Wirewound 4 Ohm 1% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 0.4W, 0.4ohm, 0.4V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 3.9ohm, 3.4205V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 3.9ohm, 1.9748V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS300 4R F provided by its distributors.

Res Wirewound 4 Ohm 1% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
Wirewound Resistors - Chassis Mount
Wirewound Resistor 300W, 4Ohm, 1%
1% ¡À100ppm/¡æ 4¦¸ 300W 127.7mm*45.5mm*41.8mm
HS300 4R F, OHMITE MANUFACTURING
Res, 4R, 300W, Threaded Stud, Wirewound; Resistance:4Ohm; Product Range:Hs Series; Power Rating:300W; Resistance Tolerance:± 1%; Voltage Rating:2.5Kv; Resistor Element Type:Wirewound; Temperature Coefficient:± 100Ppm/°C |Ohmite HS3004RF

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-4R-F
  • HS3004RF