Ohmite HS75-4R-F

Res Wirewound 4 Ohm 1% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 8.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS75-4R-F.

Electro Sonic

Datasheet3 pages12 years ago

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+5.00%

Related Parts

OhmiteHS50 4R F
Resistor;Wirewound;4 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
OhmiteHS25 4R F
Res Wirewound 4 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS10 4R F
Res Wirewound 4 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 0.4W, 0.4ohm, 0.4V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 3.9ohm, 3.4205V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 3.9ohm, 1.9748V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS75-4R-F provided by its distributors.

Res Wirewound 4 Ohm 1% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res, 4R, 75W, Solder, Wirewound; Resistance:4Ohm; Product Range:Hs Series; Power Rating:75W; Resistance Tolerance:± 1%; Voltage Rating:1.4Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:48.7Mm Rohs Compliant: Yes |Ohmite HS754RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 4 / Tolerance (±) % = 1 / Power Rating W = 75 / Voltage Rating - DC kV = 1.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 48.7 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS75 4R F
  • HS754RF