Ohmite HS250 4R F

1% ¡À100PPM/¡Æ 4¦¸ 250W 109.7MM*45.5MM*41.8MM
$ 24.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS250 4R F.

Master Electronics

Datasheet2 pages12 years ago
Datasheet3 pages12 years ago
Datasheet2 pages12 years ago

Newark

Inventory History

3 month trend:
Restocked

Related Parts

OhmiteHS50 4R F
Resistor;Wirewound;4 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
OhmiteHS25 4R F
Res Wirewound 4 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS75-4R-F
Res Wirewound 4 Ohm 1% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 0.4W, 0.4ohm, 0.4V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 3.9ohm, 3.4205V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 3.9ohm, 1.9748V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS250 4R F provided by its distributors.

1% ¡À100ppm/¡æ 4¦¸ 250W 109.7mm*45.5mm*41.8mm
Res, 4R, 250W, Threaded Stud, Wirewound; Resistance:4Ohm; Product Range:Hs Series; Power Rating:250W; Resistance Tolerance:± 1%; Voltage Rating:2.2Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS2504RF
Resistor Type = Wire Resistor / Resistance Ohm = 4 / Tolerance (±) % = 1 / Power Rating W = 250 / Voltage Rating - DC kV = 2.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 110 / Temperature Coefficient = 100 ppm/°C / Termination Type = Screw / Body Height mm = 42 / Body Width mm = 45 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS250-4R-F
  • HS2504RF