Ohmite HS25 R1 J

Res Wirewound 0.1 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 5.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 R1 J.

Newark

Datasheet3 pages12 years ago
Datasheet2 pages12 years ago

IHS

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1987%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

2W Wirewound Resistors ±5% ±90ppm/℃ 100mΩ 4318 Chip Resistor - Surface Mount ROHS
3W Wirewound Resistors ±5% ±90ppm/℃ 100mΩ 5322 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 2010 0.1 Ohm 5% 0.5W(1/2W) ±90ppm/C J-Lead SMD T/R
Ohmite42JR10E
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 100V, 5% +/-Tol, Through Hole Mount
Ohmite43JR10E
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 200V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 R1 J provided by its distributors.

Res Wirewound 0.1 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 0.1ohm, 550V, 5% +/-Tol, 100ppm/Cel
5% ¡À100ppm/¡æ 100m¦¸ 25W 27.3mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
RES, 0R1, 25W, SOLDER, WIREWOUND
HS25 AL HOUSE WIREWOUND RESISTOR, R1 25W
25 Watts Al Housed R10 Ohms 5%
HS25 R1 J, OHMITE MANUFACTURING
RES, 0R1, 25W, SOLDER, WIREWOUND; Resistance:100mohm; Product Range:HS Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100ppm/°C; Product Width:28mm RoHS Compliant: Yes
Resistor Type = Wire Resistor, Aluminium Case / Resistance mOhm = 100 / Tolerance (±) % = 5 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-R1-J
  • HS25R1J