Ohmite HS200 10R J

Res Wirewound 10 Ohm 5% 50W/200W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 22.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS200 10R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

element14 APAC

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-28.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor; Metal Film; Res 10 Ohms; Pwr-Rtg0.5 W; Tol 5%; Axial; Cut Tape
Yageo GroupFMP300JT-73-10R
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Fixed Resistor, Metal Film, 1W, 10ohm, 250V, 5% +/-Tol, Through Hole Mount
Yageo GroupFMP100JR-52-10R
FMP FIXED RESISTOR Axial Through Hole Resistor ±5% 100ppm/C 10Ohm 0.094Diax0.248L 2.40mmx6.30mm
Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite93J9R1E
Fixed Resistor, Wire Wound, 3.25W, 9.1ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 10ohm, 1250V, 5% +/-Tol, Chassis Mount
Res Wirewound 10 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 10 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 7W, 10ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC1010RJL
Fixed Resistor, Wire Wound, 10W, 10ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS200 10R J provided by its distributors.

Res Wirewound 10 Ohm 5% 50W/200W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 200W, 10ohm, 1900V, 5% +/-Tol, Chassis Mount
HS200 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 10OHMS +/-5% 200W
5% ¡À100ppm/¡æ 10¦¸ 200W 89.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
Wirewound Resistor 200W, 10Ohm, 5%
200 Watts Al Housed 10 Ohms 5%
HS200 10R J, OHMITE MANUFACTURING
Res, 10R, 200W, Threaded Stud, Wirewound; Resistance:10Ohm; Product Range:Hs Series; Power Rating:200W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS20010RJ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS200-10R-J
  • HS200-10RJ
  • HS20010RJ