Ohmite HS75 8R F

Res Wirewound 8 Ohm 1% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 7.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS75 8R F.

Electro Sonic

Datasheet3 pages12 years ago
Datasheet2 pages12 years ago

Sager Electronics

Inventory History

3 month trend:
-21.00%

Related Parts

OhmiteHS25 8R F
Res Wirewound 8 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS50 8R F
Resistor;Wirewound;8 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
OhmiteHS15 8R F
15 Watts Al Housed 8 Ohms 1%/ BOX RoHS Compliant: Yes
Fixed Resistor, Wire Wound, 0.4W, 0.8ohm, 0.5657V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 7.5ohm, 2.7386V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.87V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Ohmite HS75 8R F provided by its distributors.

Res Wirewound 8 Ohm 1% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
75 Watts Al Housed 8 Ohms 1%/ BOX RoHS Compliant: Yes
Wirewound Resistors - Chassis Mount
HS75 8R F, OHMITE MANUFACTURING
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 8 / Tolerance (±) % = 1 / Power Rating W = 75 / Voltage Rating - DC kV = 1.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering Lugs / Body Height mm = 24 / Body Width mm = 48 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS75-8R-F
  • HS758RF