Ohmite HS150 82R J

Fixed Resistor, Wire Wound, 150W, 82ohm, 2500V, 5% +/-Tol, 100ppm/Cel
$ 13.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 82R J.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

IHS

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+282%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 82ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 82 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res 82 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 82ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7W, 82ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 75ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS150 82R J provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 82ohm, 2500V, 5% +/-Tol, 100ppm/Cel
HS150 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 82OHMS +/-5% 150W
5% ¡À100ppm/¡æ 82¦¸ 150W 97.7mm*27.3mm*24.1mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
150 Watts Al Housed 82 Ohms 5%
HS150 82R J, OHMITE MANUFACTURING
Res, Wirewound, 82R, 5%, 2.5Kv, Axial; Resistance:82Ohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:2.5Kv; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Arcol HS15082RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 82 / Tolerance (±) % = 5 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150-82R-J
  • HS15082RJ