Ohmite HS150 2R2 F

Fixed Resistor, Wire Wound, 150W, 2.2ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 8.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 2R2 F.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Master Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
+469%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Wirewound 2.2 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 2.2 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 50W, 2.2ohm, 10.4881V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite805F2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 210V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 6065
Ohmite810F2R0E
Res Wirewound 2 Ohm 1% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F2R0E
Res Wirewound 2 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 2.2 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 14W, 2.2ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 2.2ohm, 1.4832V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS150 2R2 F provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 2.2ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 2.2 Ohm 1% 45/150W ±100ppm/C Aluminum Housed AXL Chassis Mount
150W Aluminum Housed Resistors 150W 2.2 ohm1%
Aluminium Housed Wirewound Resistor 150W, 2.2Ohm, 1%
1% ¡À100ppm/¡æ 2.2¦¸ 150W 97.7mm*27.3mm*24.1mm
Wirewound Resistors - Chassis Mount
150 Watts Al Housed 2.2 Ohms 1%
HS150 2R2 F, OHMITE MANUFACTURING
Res, 2R2, 150W, Solder, Wirewound; Resistance:2.2Ohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 1%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS1502R2F

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150 2R2F
  • HS150-2R2-F
  • HS1502R2F