Ohmite HS50 2R2 F

Fixed Resistor, Wire Wound, 14W, 2.2ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 2R2 F.

IHS

Datasheet2 pages12 years ago

Newark

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-2.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Wirewound 2.2 Ohm 1% 7.5W ±50ppm/C Aluminum Housed AXL Flange Mount
Fixed Resistor, Wire Wound, 50W, 2.2ohm, 10.4881V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Thin Film, 0.4W, 2.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Ohmite45F2R2E
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite41F2R2E
Fixed Resistor, Wire Wound, 1W, 2.2ohm, 150V, 1% +/-Tol, Through Hole Mount
Ohmite45F2R2
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 460V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 2.2 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 2.2ohm, 1.4832V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
OhmiteHS50 2R F
Resistor;Wirewound;2 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 2R2 F provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 2.2ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
1% ¡À100ppm/¡æ 2.2¦¸ 50W 49.1mm*14.2mm*14.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS50 2R2 F, OHMITE MANUFACTURING
Res, 2R2, 50W, Solder, Wirewound; Resistance:2.2Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Arcol HS502R2F
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 2.2 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-2R2-F
  • HS50-2R2F
  • HS502R2F