Ohmite HS100 4R F

Fixed Resistor, Wire Wound, 100W, 4ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 11.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 4R F.

IHS

Datasheet2 pages12 years ago

Newark

TME

Inventory History

3 month trend:
+459%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteHS50 4R F
Resistor;Wirewound;4 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
OhmiteHS25 4R F
Res Wirewound 4 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS75-4R-F
Res Wirewound 4 Ohm 1% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 0.4W, 0.4ohm, 0.4V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 3.9ohm, 3.4205V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 3.9ohm, 1.9748V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 4R F provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 4ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
ARCOL 4 100W ALUMINIUM CHASSIS MOUNT RESISTOR HS100 4R F 1
1% ¡À100ppm/¡æ 4¦¸ 100W 65.2mm*27.3mm*24.1mm
Resistor, Wirewound, 4R, 1%, Solder Lug; Resistance:4Ohm; Product Range:hs Series; Power Rating:100W; Resistance Tolerance:± 1%; Resistor Terminals:solder Lug; Voltage Rating:1.9Kv; Resistor Element Material:wirewound; Temperature Rohs Compliant: Yes
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 4 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-4RF
  • HS1004R F
  • HS1004RF