Ohmite HS100 33R J

Res Wirewound 33 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 6.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 33R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+409%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2-1623750-0
Fixed Resistor, Wire Wound, 7W, 33ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25 0.098Diax0.256L 2.50mmx6.50mm 0.333W 1/3W 33Ohm ±100ppm/C
NFR25H FIXED RESISTOR - FUSIBLE Axial Through Hole Resistor ±5% ±100ppm/C 33Ohm 0.5W 1/2W
Fixed Resistor, Metal Film, 0.6W, 33ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityTHS7533RJ
Fixed Resistor, Wire Wound, 75W, 33ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
OhmiteOF330JE
Fixed Resistor, Carbon Composition, 0.5W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityC1433RJL
Fixed Resistor, Wire Wound, 14W, 33ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 33ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 33 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 15W, 33ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 7883
Fixed Resistor, Wire Wound, 14W, 33ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS100 33R J provided by its distributors.

Res Wirewound 33 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 33ohm, 1900V, 5% +/-Tol, 100ppm/Cel
HS100 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 33OHMS +/-5% 100W
RES, 33R, 5%, 100W, WIREWOUND; Available until stocks are exhausted
Arcol HS100 33R J 100W Aluminium Clad Resistor
5% ¡À100ppm/¡æ 33¦¸ 100W 65.2mm*27.3mm*24.1mm
Wirewound Resistors - Chassis Mount
HS100 33R J, OHMITE MANUFACTURING
Res, 33R, 100W, Solder, Wirewound; Resistance:33Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS10033RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 33 / Tolerance (±) % = 5 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-33R-J
  • HS10033RJ